|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
530-5152-DKF-0048
Manufacturer Part #:

5152-DKF-0048

Manufacturer:

Description:
RF Cable Assemblies N Plug to R/A N Plug 48 Inches
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: N
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: N
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 48 in
Impedance: 50 Ohms
Frequency Range: 18 GHz
Brand: Semflex / Cinch Connectivity Solutions
Color: Gray
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 45 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$166.94

To add to a project, please Log In.

116288524 161443211 111047420 143080215 157845746 172639243 179804822 167858023 115503432