Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-5151-DKF-0036
Manufacturer Part #:

5151-DKF-0036

Manufacturer:

Description: Cables - RF Cable Assemblies N Plug 2X 36 Inches
Lifecycle: New At Mouser
Silverlight Page 1,352, Mouser Enhanced Catalog
PDF Page 1,352, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
RoHS: RoHS Compliant Details
Connector A Series: N
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: N
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 36 in
Impedance: 50 Ohms
Frequency Range: 18 GHz
Color: Gray
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $202.26
  5: $180.48
  10: $160.70
  25: $150.40

To add to a project, please Log In.


This product is also available in:
111047420 161443211 116288524 115503432