Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
530-2121-DKF-0048
Manufacturer Part #:

2121-DKF-0048

Manufacturer:

Description: Cables - RF Cable Assemblies SMA Plug 2X 48"
Lifecycle: New At Mouser
Silverlight Page 1,352, Mouser Enhanced Catalog
PDF Page 1,352, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Emerson Connectivity Solutions
RoHS: RoHS Compliant Details
Connector A Series: SMA
Connector A Gender: Plug (Male)
Connector A Body Style: Straight
Connector B Series: SMA
Connector B Gender: Plug (Male)
Connector B Body Style: Straight
Length: 48 in
Impedance: 50 Ohms
Frequency Range: 18 GHz
Color: Gray
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $164.74
  5: $147.00
  10: $130.89
  25: $122.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2121-DKF-0036
RF Cable Assemblies SMA Plug 2X 36"
Semflex / Emerson Connectivity Solutions
1: $151.29
2121-DKF-0060
RF Cable Assemblies SMA Plug 2X 60"
Semflex / Emerson Connectivity Solutions
1: $178.19
5953A
Test Probes PRBE RETR TIP DMM
Pomona Electronics
1: $26.79
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
T322D106K035AT
Tantalum Capacitors - Solid Leaded 35volt 10uF 10% ...
Kemet
1: $2.36
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
242112
RF Adapters - Between Series SMA PLUG TO N JACK AD ...
Amphenol Connex
1: $10.40
DG412DY+
Analog Switch ICs Quad SPST Normally Open
Maxim Integrated
1: $8.02
CS-TM-MSC
RF Connectors TNC Plug Str. Male For Semflex HP190
Crystek Corporation
1: $32.18
416-G
Unspecified Tools & Accessories NITRILE DISPOSABLE ...
MG Chemicals
1: $6.93
LPT61
Linear and Switching Power Supplies 60W +3.3/+5/+1 ...
Emerson / Astec Power
36: $65.33


This product is also available in:
111047420 116288524 115503432 161443211