Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-812C50AM-G
Manufacturer Part #:

S-812C50AMC-C3ET2G

Manufacturer:

Description: Low Dropout Regulators - LDO 5.0V 1.2uA 2.0%
Silverlight Page 500, Mouser Enhanced Catalog
PDF Page 500, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Seiko Instruments
Product Category: Low Dropout Regulators - LDO
RoHS: RoHS Compliant Details
Input Voltage MAX: 18 V
Output Voltage: 5 V
Dropout Voltage (Max): 0.95 V
Output Current: 75 mA
Load Regulation: 80 mV
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Line Regulation: 20 mV
Maximum Power Dissipation: 600 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
408 Can Ship Immediately

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.51
  100: $0.46
  500: $0.41
  1,000: $0.35
  2,000: $0.298
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.298

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
EXC-CET103U
EMI Filter Beads, Chokes & Arrays EMI Filter SMD
Panasonic Electronic Components
1: $1.47
OPA2365AID
Operational Amplifiers - Op Amps 50MHz Single Supp ...
Texas Instruments
1: $2.58
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
EL-95-21SURC/S530-A2/TR10
Standard LEDs - SMD Red Water Clear 624nm 482mcd
Everlight
1: $0.34
B32-1060
Switch Accessories 4X4 KEYCAP WHITE
Omron Electronics
1: $0.25
B32-1260
Switch Accessories 9X9 KEYCAP WHITE
Omron Electronics
1: $0.25
PIC16F913-I/SP
8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O
Microchip Technology
1: $3.25
LM2931AD33R
Low Dropout Regulators - LDO VL drop volt reg
STMicroelectronics
1: $0.48
PCM1781DBQ
Audio D/A Converter ICs 24-Bit 192kHz Ster Delta-S ...
Texas Instruments
1: $2.58
ZTX603
Transistors Darlington NPN Darlington
Diodes Inc. / Zetex
1: $0.81
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
1-5535512-8
Headers & Wire Housings REC 2X08P R/A T/H
TE Connectivity / AMP
1: $2.83
CSBLA800KJ58-B0
Resonators 800kHz 0.5%
Murata Electronics
1: $1.17
0S102011MA1QS1
Slide Switches SPDT On-On
C&K Components
1: $0.45
B3F-3152
Tactile Switches R/A 6X6 6.15mm BTN
Omron Electronics
1: $0.41


This product is also available in:
000000001