|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
628-80845CNM-G
Manufacturer Part #:

S-80845CNMC-B86T2G

Manufacturer:

Description:
Supervisory Circuits 4.5V 0.9uA N-Ch Open
Mouser Online Catalog Page 591, Mouser Online Catalog
PDF Page 591, PDF Catalog Page
S-80845CNMC-B86T2G Datasheet S-80845CNMC-B86T2G Datasheet
Share |
Manufacturer: Seiko Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: +/- 2 %
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Threshold Voltage: 4.5 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 85 C
Series: S-808
Packaging: Reel
Brand: Seiko Semiconductors
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.8 uA
Reset Delay Time: Adjustable
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.95 V
Type: Voltage Monitors
Undervoltage Threshold: 4.5 V
Watchdog Timers: No Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 15,421
CR2032 Coin Cell Battery 158,141
LM2936MX-5.0/NOPB LDO Voltage Regulators 10,074
PIC16F886-I/SO 8-bit Microcontrollers - MCU 4,663
DSPIC33FJ256GP710-I/PF Digital Signal Processors & Controllers - DSP, DSC 796
BAT-HLD-001 Coin Cell Battery Holders 39,513
BAT760-7 Schottky Diodes & Rectifiers 2,607
NTB25P06T4G MOSFET 923
C322C223KCR5TA Multilayer Ceramic Capacitors MLCC - Leaded 286
ECO-S1EA223DA Aluminum Electrolytic Capacitors - Snap In 550
Real Time Availability
Stock:
2,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.72
100:
$0.50
500:
$0.49
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103040869 110933280 147914401 188492425 128534242 175325683 189255685 106889023 162923926 197847692