|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
628-80830CNM-G
Manufacturer Part #:

S-80830CNMC-B8PT2G

Manufacturer:

Description:
Supervisory Circuits 3.0V 0.8uA N-Ch Open
Mouser Online Catalog Page 591, Mouser Online Catalog
PDF Page 591, PDF Catalog Page
S-80830CNMC-B8PT2G Datasheet S-80830CNMC-B8PT2G Datasheet
Share |
Manufacturer: Seiko Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Accuracy: +/- 3 %
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Threshold Voltage: 3 V
Number of Inputs Monitored: 1 Input
Output Type: Active Low, Open Drain
Manual Reset: No Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 85 C
Series: S-808
Packaging: Reel
Brand: Seiko Semiconductors
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.8 uA
Reset Delay Time: Adjustable
Factory Pack Quantity: 3000
Supply Voltage - Min: 0.95 V
Type: Voltage Monitors
Undervoltage Threshold: 3.0 V
Watchdog Timers: No Watchdog
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC24 Low Signal Relays - PCB 8,185
EEE-1CA100SR Aluminum Electrolytic Capacitors - SMD 66,148
SJ-5018 (BLACK) Mounting Hardware 20,429
39-00-0431 Headers & Wire Housings 12,072
MKL36Z256VLH4 ARM Microcontrollers - MCU 577
MCF51JF128VLH 32-bit Microcontrollers - MCU 981
PIC16CE623-04/P 8-bit Microcontrollers - MCU 265
1499FT Circuit Board Hardware - PCB 620
747299-8 D-Sub Standard Connectors 192
MAX6064AEUR+T Voltage References 620
Real Time Availability
Stock:
2,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.72
100:
$0.50
500:
$0.49
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.32
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103040869 110933280 147914401 162923926 188492425 106889023 128534242 189255685 175325683 197847692