|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
628-S-24C02CI-J8T1U
Manufacturer Part #:

S-24C02CI-J8T1U

Manufacturer:

Description:
EEPROM 2-Wire Serial E2PROM 400kHz, 2Kb
Mouser Online Catalog Page 2,402, Mouser Online Catalog
PDF Page 2,402, PDF Catalog Page
S-24C02CI-J8T1U Datasheet S-24C02CI-J8T1U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: EEPROM
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOP-8
Memory Size: 2 kbit
Interface Type: Serial, 2-Wire, I2C
Organization: 256 x 8
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: + 85 C
Packaging: Reel
Access Time: 20 ns
Brand: Seiko Semiconductors
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4000
Supply Voltage - Max: + 6.5 V
Supply Voltage - Min: - 0.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F4550-I/P 8-bit Microcontrollers - MCU 1,732
24AA08-I/P EEPROM 1,120
Real Time Availability
Stock:
3,507 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.835
100:
$0.58
500:
$0.568
$0.435
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.386
$0.371
$0.36
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126988023 147914401 156213622 197847692 126995513