Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-1165B25MC-G
Manufacturer Part #:

S-1165B25MC-N6KTFG

Manufacturer:

Description: Low Dropout Regulators - LDO 2.5 V 1% 0.14mV
Silverlight Page 501, Mouser Enhanced Catalog
PDF Page 501, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Seiko Instruments
Product Category: Low Dropout Regulators - LDO
RoHS: RoHS Compliant Details
Input Voltage MAX: 6.5 V
Output Voltage: 2.5 V
Dropout Voltage (Max): 0.3 V at 200 mA
Output Current: 200 mA
Load Regulation: 40 mV
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Input Voltage MIN: + 2 V
Line Regulation: 0.2 % / V
Maximum Power Dissipation: 0.3 W
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.707
  100: $0.536
  500: $0.456
  1,000: $0.365
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.331
  6,000: $0.308
  9,000: $0.296

To add to a project, please Log In.


This product is also available in:
000000001