|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
628-1111B33MC-G
Manufacturer Part #:

S-1111B33MC-NYSTFG

Manufacturer:

Description:
LDO Voltage Regulators 3.3 V 1% 0.2mV
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: Seiko Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Output Voltage: 3.3 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 6.5 V
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Load Regulation: 40 mV
Dropout Voltage: 0.2 V at 100 mA
Input Voltage MIN: + 2 V
Line Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 0.6 W
Factory Pack Quantity: 3000
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.284
$0.273
$0.263
$0.258

To add to a project, please Log In.

106889023 147914401