|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
628-MTP201-G166E
Manufacturer Part #:

MTP201-G166-E

Manufacturer:

Description:
Printers 70x34x14.4 166 DOTS
Mouser Online Catalog Page 2,798, Mouser Online Catalog
PDF Page 2,798, PDF Catalog Page
MTP201-G166-E Datasheet MTP201-G166-E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Seiko Printers
Product: Replacement Parts
Type: Printer Head
Current Rating: 3.2 A
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551629-3 USB Connectors 3,398
EV200HAANA Industrial Relays 285
FT230XS-R USB Interface IC 108,289
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,969
J-Link EDU Emulators / Simulators 180
SFH 9206 Optical Switches, Reflective, Phototransistor Output 34,731
BLM18EG601SN1D EMI Filter Beads, Chips & Arrays 110,947
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
M48T08-150PC1 Real Time Clock 163
MTP201-24B-E Printers 118
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.41
5:
$37.49
10:
$36.22
25:
$34.84
50:
$33.12
100:
$32.31

To add to a project, please Log In.

165583196 189371948