Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-MTP201-24B-J-E
Manufacturer Part #:

MTP201-24B-J-E

Manufacturer:

Description:
Printers MECH 58NN 24 CHAR LONG FL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Seiko Printers
Product: Replacement Parts
Type: Printer Head
Supply Voltage: 5 V
Print Speed: 22 cps
Paper Width: 58 mm to 60 mm
Current Rating: 3.2 A
Character Per Line: 24
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
259 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.14
  5: $30.45
  10: $29.40
  25: $28.35
  50: $26.92
  100: $26.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $14.08

165583196 189371948