Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-LTP9447B-C832-E
Manufacturer Part #:

LTP9447B-C832-E

Manufacturer:

Description: Printers 4" mechanism 24V no cutter curved
Silverlight Page 2,733, Mouser Enhanced Catalog
PDF Page 2,733, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 21.6 V to 26.4 V
Dots Per Line: 832 dpi
Print Speed: 250 mm/s
Paper Width: 832
Current Rating: 1 A
Series: LTP9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.49
  5: $150.08
  10: $144.90
  25: $139.73
  50: $132.69
  100: Quote

To add to a project, please Log In.

000000001