Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-LTP2242C-S432AE
Manufacturer Part #:

LTP2242C-S432A-E

Manufacturer:

Description: Printers 85.2X61.4X27 432 DOT
Silverlight Page 2,732, Mouser Enhanced Catalog
PDF Page 2,732, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Printer
Supply Voltage: 21.6 V to 26.4 V
Dots Per Line: 432
Print Speed: 90 mm/s
Paper Width: 60 mm
Current Rating: 0.5 A
Series: LTP2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.89
  5: $73.23
  10: $70.70
  25: $68.18
  50: $64.74
  100: $63.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1613-6S
Chemicals LABEL & ADHES REMOV 4.5 oz aerosol
Techspray
1: $13.67

000000001