Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-IFD001-01SK-E
Manufacturer Part #:

IFD001-01SK-E

Manufacturer:

Description: Printers IF board LTPD247/347 Serial
Silverlight Page 2,732, Mouser Enhanced Catalog
PDF Page 2,732, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Product: Interface Board
Supply Voltage: 21.6 V to 26.4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $155.72
  5: $152.25
  10: $147.00
  25: $141.75
  50: $134.61
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
54104-5031
FFC & FPC Connectors .5MM REC 50P RA SMT TOP AU
Molex
1: $3.61
LTPD247B-432-E
Printers 2" mechanism 24V EZOP vertical
Seiko Instruments
1: $48.94

000000001