Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-IF9001-01U-E
Manufacturer Part #:

IF9001-01U-E

Manufacturer:

Description: Printers IF BOARD CAP9000 USB
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Seiko Printers
Product: Replacement Parts
Type: Interface Board
Supply Voltage: 21.6 V to 26.4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $261.75
  5: $255.93
  10: $247.10
  25: $238.28
  50: $226.27
  100: Quote

To add to a project, please Log In.

0000000015-0913-7false