Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-DPU-S445-01A-E
Manufacturer Part #:

DPU-S445-01A-E

Manufacturer:

Description: Printers STANDALONE 112MM PORTABLE BLUETOOTH
Silverlight Page 2,733, Mouser Enhanced Catalog
PDF Page 2,733, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Dots Per Line: 832 dpi
Print Speed: 90 mm/s
Paper Width: 832
Series: DPU-S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $430.07
  5: $420.50
  10: $406.00
  25: $391.50
  50: Quote
 

To add to a project, please Log In.

194486234