|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-DPU-S445-00A-E
Manufacturer Part #:

DPU-S445-00A-E

Manufacturer:

Description:
Printers STANDALONE 112MM PORTABLE STANDARD
Mouser Online Catalog Page 2,798, Mouser Online Catalog
PDF Page 2,798, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: Seiko Printers
Product: Thermal Transfer Printers
Dots Per Line: 832 dpi
Print Speed: 90 mm/s
Paper Width: 112 mm
Series: DPU-S
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BP-L0725-A1-E Battery Packs 4
PW-D0940-W1-E Printers 3
ImageMfr. Part #DescriptionStock 
CB-US04-18A-E Printers 14
IFC-U01-1-E Printers 17
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $333.68
  5: $326.25
  10: $315.00
  25: $303.75
  50: Quote
 

To add to a project, please Log In.

194486234 165583196 1893719485-0713-38false