Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-CAP9347F-C640-E
Manufacturer Part #:

CAP9347F-C640-E

Manufacturer:

Description: Printers 3"mechanism 24V w/cutter curved
Silverlight Page 2,733, Mouser Enhanced Catalog
PDF Page 2,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Supply Voltage: 4.75 V to 5.25 V
Dots Per Line: 640
Print Speed: 250 mm/s
Paper Width: 80 mm to 82.55 mm
Current Rating: 1 A
Series: CAP9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.80
  5: $162.11
  10: $156.52
  25: $150.93
  50: $143.33
  100: Quote

To add to a project, please Log In.

000000001