Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
628-CAP9247E-S448-E
Manufacturer Part #:

CAP9247E-S448-E

Manufacturer:

Description: Printers MECH 58/60MM 24V W/CUTTER STRAIGHT
Silverlight Page 2,733, Mouser Enhanced Catalog
PDF Page 2,733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Seiko Instruments
Product Category: Printers
RoHS: RoHS Compliant Details
Supply Voltage: 4.75 V to 5.25 V
Dots Per Line: 448
Print Speed: 250 mm/s
Paper Width: 58 mm to 60 mm
Current Rating: 1 A
Series: CAP9000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $151.86
  5: $148.48
  10: $143.36
  25: $138.24
  50: $131.28
  100: Quote

To add to a project, please Log In.

000000001