Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-TS-709-15
Manufacturer Part #:

TS-709-15

Manufacturer:

Description: Circuit Breakers 15A Thermal Reset 1-pole threaded neck
Silverlight Page 2,740, Mouser Enhanced Catalog
PDF Page 2,740, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 15 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 32 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: TS-709
Operating Temperature Range: - 10 C to + 60 C
Illuminated: No
Dielectric Strength: 1.5 kV
Height: 22.5 mm
Length: 29.5 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Quick Connect
Type: Circuit Breaker
Voltage Rating: 250 VAC
Width: 14.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  10: $1.75
  25: $1.58
  50: $1.48
  100: $1.30
  200: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
MAX485ECSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
TLV2461CDBVR
Operational Amplifiers - Op Amps Single Low Power ...
Texas Instruments
1: $1.78
MAX488ECSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.66
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
DS89C430-MNG+
8-bit Microcontrollers - MCU Ultra-High-Speed Flas ...
Maxim Integrated
1: $18.16
IRFR9024PBF
MOSFET P-Chan 60V 8.8 Amp
Vishay/Siliconix
1: $0.98
R82EC3100DQ70J
Film Capacitors .1uF 100volts 5%
Kemet
1: $0.32
0034.1526
Fuses FSF 5X20 250V 10A
Schurter
1: $0.42
SN74LVC14APWRE4
Inverters Hex Schmitt-Trigger Inverter
Texas Instruments
1: $0.43
K332K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 3300pF ...
Vishay/BC Components
1: $0.29
UPM1V221MPD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.64
MBR3100G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.56
BK/GMA-1A
Fuses 250VAC 1A Fast Acting
Cooper Bussmann
1: $0.45
264-120-RC
Resistor Networks & Arrays 6PIN 120Ohms 2%
Xicon
1: $0.16
ELM 2-110
LED Mounting Hardware LED Mount Self Ret 3mm Black ...
Bivar
1: $0.10
CCF55475RFKE36
Metal Film Resistors - Through Hole 1/4watt 475ohm ...
Vishay/Dale
1: $0.17
271-4.99K/AP-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1000: $0.01
NIF62514T1G
MOSFET 42V 6A N-Channel
ON Semiconductor
1: $1.85


This product is also available in:
108798883