Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-ABDBLJ20C0
Manufacturer Part #:

TA45-ABDBLJ20C0

Manufacturer:

Description: Circuit Breakers TA45 BLK ROCKER 2.0A
Silverlight Page 2,026, Mouser Enhanced Catalog
PDF Page 2,026, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 2 A
Voltage Rating AC: 240 V
Voltage Rating DC: 60 V
Number of Poles: 2 Poles
Actuator Type: Rocker
Circuit Function: ON/OFF
Series: TA45
Operating Temperature Range: - 10 C to + 55 C
Color: White
Dielectric Strength: 4 kV
Height: 34 mm
Length: 48 mm
Mounting Style: Snap In
Factory Pack Quantity: 20
Termination Style: Quick Connect
Trip Time: 0.02 s to 0.05 s
Type: Circuit Breaker
Voltage Rating: 240 VAC, 60 VDC
Width: 25 mm
Part # Aliases: 4430.2311
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 40 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.73
  10: $16.65
  25: $14.98
  50: $14.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
20-101-0525
Single Board Computers LP3500
Rabbit Semiconductor
1: $199.00
20-101-0454
System-On-Modules - SOM RCM2200 RABBITCORE
Rabbit Semiconductor
1: $55.00
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
TA45-A326L150C0
Circuit Breakers TA45 ORANGE RCKR 15A
Schurter
1: $26.23
TA45-ABDBL100C0
Circuit Breakers TA45 BLK ROCKER 10A
Schurter
1: $17.84
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
MLG0603S4N3ST
Fixed Inductors 0201 4.3nH 0.3nH
TDK
1: $0.22
PSC12-11SRWA
LED Displays & Accessories Super Red Diffused 16 S ...
Kingbright
1: $2.16
NE8FDP-B
Modular Connectors / Ethernet Connectors FEEDTHROU ...
Neutrik
1: $12.31
15EJS1
AC Power Entry Modules 15A IEC-1/4" FASTON SNAP IN ...
TE Connectivity / Corcom
1: $9.01
293-27-RC
Carbon Film Resistors - Through Hole 27ohms 0.05
Xicon
1: $0.15
JPM16B-C
Pushbutton Switches SPST OFF-ON 10A TV5 RED CAP
NKK Switches
1: $8.52
S103M47Z5UN63J7R
Ceramic Disc Capacitors .01uF 1Kvolts 20%
Vishay/BC Components
1: $0.30
5977003801
EMI/RFI Suppressors & Ferrites 77 Toroid 12.7mm 61 ...
Fair-Rite
1: $8.08


108798883 186655707