Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-ABDBL150C0
Manufacturer Part #:

TA45-ABDBL150C0

Manufacturer:

Description: Circuit Breakers TA45 BLK ROCKER 15A
Silverlight Page 2,026, Mouser Enhanced Catalog
PDF Page 2,026, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 15 A
Voltage Rating AC: 240 V
Voltage Rating DC: 60 V
Number of Poles: 2 Poles
Actuator Type: Rocker
Circuit Function: ON/OFF
Series: TA45
Operating Temperature Range: - 10 C to + 55 C
Color: White
Dielectric Strength: 4 kV
Height: 34 mm
Length: 48 mm
Mounting Style: Snap In
Factory Pack Quantity: 20
Termination Style: Quick Connect
Trip Time: 0.02 s to 0.05 s
Type: Circuit Breaker
Voltage Rating: 240 VAC, 60 VDC
Width: 25 mm
Part # Aliases: 4430.1089
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.10
  10: $16.15
  25: $14.50
  50: $13.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
FDC6401N
MOSFET Dual N-Ch 2.5V Spec Power Trench
Fairchild Semiconductor
1: $0.41
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
TA45-ABDBL050C0
Circuit Breakers TA45 BLK ROCKER 5.0A
Schurter
1: $18.26
TA45-ABDBL100C0
Circuit Breakers TA45 BLK ROCKER 10A
Schurter
1: $17.84
TA45-A326L100C0
Circuit Breakers TA45 ORANGE RCKR 10A
Schurter
1: $27.69
TA45-ABDBL200C0
Circuit Breakers TA45 BLK ROCKER 20A
Schurter
1: $20.54
97-3106A-14S-1S(946)
Circular MIL Spec Connector 3P Strt Socket Plug Sz ...
Amphenol Industrial
1: $15.94
TA45-A326L200C0
Circuit Breakers TA45 ORANGE RCKR 20A
Schurter
1: $27.69
HE4WPR/12
Barrier Terminal Blocks EUROSTRIP 12 POLE 10mm SP ...
Altech
1: $4.28
5120.2007.0
AC Power Entry Modules SNAP-IN QC 15A STD. FRONT M ...
Schurter
1: $8.49
3386P-1-100LF
Trimmer Resistors - Through Hole 3/8" 10ohms 10% 0 ...
Bourns
1: $1.30
OA125AP-22-1WB
Fans Fan 120x25 220VAC Ball Wire 81cfm
Orion Fans
1: $15.30
C052T102K2X5CR
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $1.90
140-TG331M2A-1633-RC
Aluminum Electrolytic Capacitors - Leaded 100V 330 ...
Xicon
1: $2.35


This product is also available in:
108798883