Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-ABDBL100C0
Manufacturer Part #:

TA45-ABDBL100C0

Manufacturer:

Description: Circuit Breakers TA45 BLK ROCKER 10A
Silverlight Page 2,026, Mouser Enhanced Catalog
PDF Page 2,026, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 10 A
Voltage Rating AC: 240 V
Voltage Rating DC: 60 V
Number of Poles: 2 Poles
Actuator Type: Rocker
Circuit Function: ON/OFF
Series: TA45
Operating Temperature Range: - 10 C to + 55 C
Color: White
Dielectric Strength: 4 kV
Height: 34 mm
Length: 48 mm
Mounting Style: Snap In
Factory Pack Quantity: 20
Termination Style: Quick Connect
Trip Time: 0.02 s to 0.05 s
Type: Circuit Breaker
Voltage Rating: 240 VAC, 60 VDC
Width: 25 mm
Part # Aliases: 4430.2078
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.84
  10: $15.86
  25: $15.23
  50: $14.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
TA45-ABDBL150C0
Circuit Breakers TA45 BLK ROCKER 15A
Schurter
1: $18.10
MDR-60-24
DIN Rail Power Supplies 60W 24V 2.5A
Mean Well
1: $55.98
TA45-ABDBLJ20C0
Circuit Breakers TA45 BLK ROCKER 2.0A
Schurter
1: $18.73
TA45-ABDBL050C0
Circuit Breakers TA45 BLK ROCKER 5.0A
Schurter
1: $18.26
10150-3000PE
D-Sub Micro-D Connectors 50P PLUG WIREMOUNT MDR
3M Electronic Solutions Division
1: $7.63
EF12.ABDWF150C0.2110.01-16A-S
AC Power Entry Modules 2P 16A w line filter circui ...
Schurter
1: $56.47
AS05008MS-R
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR
PUI Audio
1: $3.45
761KS15
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.61
531102B02500G
Heat Sinks TO-220 VERT 10.4 TR
Aavid Thermalloy
1: $1.14
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
50148-8000
Automotive Connectors SPLASH PROOF TERM FEMALE
Molex
1: $0.10
V15T16-CZ100A02-K
Basic / Snap Action Switches Lever Straight 16A @2 ...
Honeywell
1: $2.64
350538-6
Power to the Board PIN CONTACT 20-14 AWG
TE Connectivity / AMP
1: $0.59
10350-52F0-008
D-Sub Backshells 50P JUNCTION SHELL SLDR PLUG NON- ...
3M Electronic Solutions Division
1: $8.82


This product is also available in:
108798883