Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-T11-311-4
Manufacturer Part #:

T11-311-4

Manufacturer:

Description: Circuit Breakers .250 QC SP THERML 4A
Silverlight Page 2,739, Mouser Enhanced Catalog
PDF Page 2,739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant By Exemption Details
Product: Thermal Circuit Breakers
Product Type: Circuit Breaker for Equipment
Current Rating: 4 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 V
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Circuit Function: ON/OFF
Series: T11
Operating Temperature Range: - 5 C to + 60 C
Illuminated: No
Dielectric Strength: 4 kV
Height: 50.2 mm
Length: 52.2 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Termination Style: Quick Connect
Type: Circuit Breaker
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: 4400.0290
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.33
  10: $7.41
  25: $6.66
  50: $6.28
  100: $5.51
  200: $4.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CFM1005S
Linear and Switching Power Supplies 10W 85-264VAC ...
Cincon
1: $19.27
HC3-H-DC24V-F
General Purpose Relays 7A 24VDC 3PDT PLUG-IN
Panasonic Electric Works
1: $13.04
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
PRK22J5BBBNN
Rocker Switches & Paddle Switches SPST ON-OFF 6A B ...
Cherry Electrical
1: $1.08
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.11
3-640440-4
Headers & Wire Housings CLOSED W/O TABS 4P red tin ...
TE Connectivity / AMP
1: $0.27
48-1-RB-N-RD-B
Pushbutton Switches MOM ST RD BLK/RED
ITW Switches
1: $7.73
1818
Standoffs & Spacers HEX .250X1.25 ALUM
Keystone Electronics
1: $0.66
LF351N
Operational Amplifiers - Op Amps Single Wideband J ...
STMicroelectronics
1: $0.72
G2R-24-DC24
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.83
RNF-100-3/8-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 9.5MM BK ...
TE Connectivity / Raychem
4: $0.61
TS-701-HT-10-K
Circuit Breakers 10A Thermal Reset 1-pole thread w ...
Schurter
1: $2.79
HR10A-TC-02
Crimpers CABLED CRIMP TOOL
Hirose Connector
1: $381.71
1N4749A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
7447745022
Fixed Inductors Pwr Choke Inductor 2.2uH 20% 3.6A
Wurth Electronics
1: $1.80
1-1123722-0
Power to the Board PLUG HOUSING 10P
TE Connectivity / AMP
1: $0.58
254-FN004-RO
Microphones COND MIC 9.7X6.7MM
Kobitone
1: $1.51


This product is also available in:
108798883