|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-PFRA.500
Manufacturer Part #:

PFRA.500

Manufacturer:

Description:
Resettable Fuses - PPTC PTC 30V I hold 5.0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Schurter
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 5 A
Maximum Voltage: 30 VDC
Trip Current: 10 A
Current Rating - Max: 40 A
Resistance: 0.05 Ohms
Series: PFRA
Operating Temperature Range: - 40 C to + 85 C
Lead Spacing: 10.9 mm
Packaging: Bulk
Diameter: 17.4 mm
Height: 24.9 mm
Length: 17.4 mm
Factory Pack Quantity: 500
Type: Resettable Fuses
Width: 3 mm
Unit Weight: 0.023281 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-15 Circuit Breakers 5,248
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 851
722A DC Power Connectors 3,726
L712AS DC Power Connectors 3,762
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,093
1590B Enclosures, Boxes, & Cases 2,597
Si1142-A11-GMR Proximity Sensors 3,988
G5SB-14-DC24 General Purpose Relays 10,959
VO14642AABTR Solid State Relays - PCB Mount 1,160
PFRA.400 Resettable Fuses - PPTC 3,035
Real Time Availability
Stock:
4,244 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
50:
$0.55
100:
$0.483
500:
$0.405

To add to a project, please Log In.

108798883 123207567 156058099 153257584