|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-PFRA.090
Manufacturer Part #:

PFRA.090

Manufacturer:

Description:
Resettable Fuses - PPTC PTC 60V I hold 0.9
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Schurter
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.9 A
Maximum Voltage: 60 VDC
Trip Current: 1.8 A
Current Rating - Max: 40 A
Resistance: 0.47 Ohms
Series: PFRA
Operating Temperature Range: - 40 C to + 85 C
Lead Spacing: 5.8 mm
Packaging: Bulk
Diameter: 11.7 mm
Height: 3.1 mm
Length: 11.7 mm
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 500
Type: Resettable Fuses
Width: 3.1 mm
Unit Weight: 0.015168 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75238WTR Infrared Receivers 1,015
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
5015 Circuit Board Hardware - PCB 152,051
46015-0202 Headers & Wire Housings 10,754
53426-0510 Headers & Wire Housings 1,464
ES1B-E3/5AT Rectifiers 10,335
M7566-05 Headers & Wire Housings 4,948
46015-1202 Headers & Wire Housings 262
43255-0011 Pin & Socket Connectors 698
C0805C103K1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,871
Real Time Availability
Stock:
560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
50:
$0.31
100:
$0.292
500:
$0.236
$0.225

To add to a project, please Log In.

108798883 156058099 153257584 123207567