Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-KMF1.1161.11
Manufacturer Part #:

KMF1.1161.11

Manufacturer:

Description: AC Power Entry Modules 6A 2-P SW 2-P FUSE 10A/250VAC No/Drawer
Silverlight Page 1,376, Mouser Enhanced Catalog
PDF Page 1,376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 6 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Depth: 40.35 mm
Flammability Rating: UL 94 V-0
Height: 25.7 mm
Length: 50 mm
Series: KMF
Factory Pack Quantity: 20
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.00
  10: $23.11
  25: $20.80
  50: $19.65
  100: $17.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
PTH08T220WAZ
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
PS-65-24
Linear and Switching Power Supplies 64.8W 24V 2.7A
Mean Well
1: $24.20
CFM60S240
Linear and Switching Power Supplies 60W 24V 2.5A
Cincon
1: $34.25
720
Plastic Hardware RECESSED BUMPER
Keystone Electronics
1: $0.14
140J1
Terminal Block Tools & Accessories TYPE A JUMPER-1 ...
Cinch
1: $0.32
102387-1
Headers & Wire Housings CTR POLARIZD HSG 5x2
TE Connectivity / AMP
1: $2.17
1778069
Pluggable Terminal Blocks 5.08mm 10P PLG W/FLG
Phoenix Contact
1: $9.66
22-55-2142
Headers & Wire Housings HSG 14P DUAL ROW POLARIZED
Molex
1: $1.49
1546306-6
Barrier Terminal Blocks .374 DOUBLE ROW 6P w/ bind ...
TE Connectivity / AMP
1: $3.14
1489948-2
Heat Sinks XFP HEAT SINK CLIP
TE Connectivity
1: $1.61
K223K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Vishay/BC Components
1: $0.10
0710251
Pluggable Terminal Blocks 5.08mm 10P HDR W/FLG PAN ...
Phoenix Contact
1: $10.03
85500001009
Fuse Holders Accessories ACS 5X20MM IP CAP
Littelfuse
1: $1.52
FGG.0B.752.DN
Circular Push Pull Connectors 4.2mm to 5.2mm Colle ...
LEMO
1: $2.10
0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5. ...
Phoenix Contact
1: $0.25
4301.1413
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $4.00
85000001009
Fuse Holders Panel Mount/5x20mm MINIATUREFUSEHOLDE ...
Littelfuse
1: $1.54


This product is also available in:
119108281