Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-KMF1.1123.11
Manufacturer Part #:

KMF1.1123.11

Manufacturer:

Description: AC Power Entry Modules 2A 2P SW/2P FUSE 2A 10A/250VAC No/Drawer
Silverlight Page 1,376, Mouser Enhanced Catalog
PDF Page 1,376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 2 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Depth: 40.35 mm
Flammability Rating: UL 94 V-0
Height: 25.7 mm
Length: 50 mm
Series: KMF
Factory Pack Quantity: 20
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.48
  10: $27.08
  25: $24.38
  50: $23.01
  100: $19.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
RCWCTE
Thick Film Resistors - SMD CHIP CHECKER HT=2.0 120 ...
KOA Speer
1: $0.45
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
OPA124U
Operational Amplifiers - Op Amps Lo Noise Prec Dif ...
Texas Instruments
1: $10.70
RN731JTTD1002B25
Thin Film Resistors - SMD 1/16W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
E61-00K
Basic / Snap Action Switches SPDT 5A QC TERM
Cherry Electrical
1: $5.49
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
SN74LS14NSR
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1: $0.67
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
PLP2-500
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
LF444CM/NOPB
Operational Amplifiers - Op Amps QUAD LOW PWR JFET ...
Texas Instruments
1: $1.65
SD1209T5-A1
Audio Indicators & Alerts Round 12mmx9mm 2048Hz Vi ...
TDK
1: $1.87
1804A J5C100
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $197.54
LMC020CTP
LED Light Pipes Light Pipe Clear Micro Series 0.20 ...
VCC
1: $0.41
0034.3120
Fuses FST 5X20 250V 2A
Schurter
1: $0.27
0216005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $1.30


This product is also available in:
141547671 119108281