Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-KM00.1205.11
Manufacturer Part #:

KM00.1205.11

Manufacturer:

Description: AC Power Entry Modules 1P FUSE/2P SWITCH 10A 250VAC NO Drawer
Silverlight Page 1,373, Mouser Enhanced Catalog
PDF Page 1,373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Series: KM
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
812 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.37
  25: $8.33
  50: $7.50
  100: $7.08
  200: $6.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
8500N
Blowers 80x38 115AC 35.9CFM 11W 3200RPM 34dBA SB
ebm-papst
1: $36.20
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
6N136
High Speed Optocouplers HS Phototransistor
Vishay Semiconductors
1: $1.32
ZTX1051A
Transistors Bipolar - BJT NPN High Current
Diodes Inc. / Zetex
1: $0.99
7230
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
MKT1818347014
Film Capacitors 0.047uF 100V 5%
Vishay/Roederstein
1: $0.52
NMJ4HFD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $0.85
147-71-391-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
1: $0.26
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
CD4011UBE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
4301.1407
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.96
09-48-4038
Headers & Wire Housings .156 KK PCB CONNECTO
Molex
1: $0.64
1894
Standoffs & Spacers HEX .187X.625 ALUM
Keystone Electronics
1: $0.52
2010.0011
Fuses FSU 5X20 250V 250mA
Schurter
1: $0.55
0235003.MXP
Fuses 250V 3A Fast Acting
Littelfuse
1: $0.37
3759/15-100
Flat Cables .050" 15C RND JACKTD BLACK 28AWG STRAN ...
3M Electronic Solutions Division
1: $88.24


This product is also available in:
119108281