Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-KD14.4101.105
Manufacturer Part #:

KD14.4101.105

Manufacturer:

Description: AC Power Entry Modules SNAP 2-P VOLT SELECT
Silverlight Page 1,375, Mouser Enhanced Catalog
PDF Page 1,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Length: 69 mm
Series: KD
Factory Pack Quantity: 20
Width: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.81
  10: $24.33
  25: $21.59
  50: $19.35
  100: $16.85
  250: $13.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
73-6340-10
RF Cable Assemblies BNC CBL RG58 10' BK
AIM-Cambridge / Emerson Connectivity Solutions
1: $13.70
4303.2401
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $3.12
SSSS222700
Slide Switches 3.5mm DPDT Vertical 2mm travel
ALPS
1: $1.13
KD14.1101.105
AC Power Entry Modules SNAP-IN 2-POLE
Schurter
1: $15.87
KD14.4101.151
AC Power Entry Modules SCREW 2-P VOLT SELEC
Schurter
1: $17.70
4300.0701
AC Power Entry Modules SNAP-IN .187 QC NEMA
Schurter
1: $0.89
4303.2014.01
AC Power Entry Modules Fusedrawer 5x20 2-P w/ volt ...
Schurter
1: $5.53
1458E5
Enclosures, Boxes, & Cases 8x10x5 BLACK
Hammond Manufacturing
1: $45.83
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52


This product is also available in:
119108281