|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DLFP-0125-0501
Manufacturer Part #:

DLFP-0125-0501

Manufacturer:

Description:
Fixed Inductors SATURATING
Mouser Online Catalog Page 2,564, Mouser Online Catalog
PDF Page 2,564, PDF Catalog Page
DLFP-0125-0501 Datasheet DLFP-0125-0501 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Schurter
Inductance: 1 mH
Maximum DC Current: 5 A
Maximum DC Resistance: 60 mOhms
Operating Temperature Range: - 25 C to + 100 C
Self Resonant Frequency: 3 MHz
Shielding: Shielded
Termination Style: Through Hole
Length: 40 mm
Width: 40 mm
Height: 30.8 mm
Series: DLFP
Core Material: Iron
Mounting Style: PCB
Product: RF Inductors
Factory Pack Quantity: 10
Type: Linear/Saturating Choke
Unit Weight: 5.255820 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.17
25:
$24.61
50:
$24.03
100:
$22.92
250:
$22.36
500:
$21.25

To add to a project, please Log In.

119108281 109743553 114556674 161858062 157506949 129527177