|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DD22.9321.1111
Manufacturer Part #:

DD22.9321.1111

Manufacturer:

Description:
AC Power Entry Modules Medical Filter 10A 250VAC NO Drawer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Switched
Current Rating: 1 A to 10 A
Mounting Style: Screw
Termination Style: Solder Tab
Connector Type: C-14
Series: DD22
Factory Pack Quantity: 20
Unit Weight: 3 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$37.90
40:
$34.12
60:
$32.21
100:
$30.34
200:
$29.37

To add to a project, please Log In.

682250280 119108281 141547671 167858023 106889023 172639243