Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DD21.0124.1111
Manufacturer Part #:

DD21.0124.1111

Manufacturer:

Description: AC Power Entry Modules Green illumination 10A 250VAC NO Drawer
Silverlight Page 1,373, Mouser Enhanced Catalog
PDF Page 1,373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Solder Tab
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Series: DD21
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.00
  10: $24.87
  25: $22.39
  50: $21.15
  100: $19.91
  200: $19.29
  500: $18.67

To add to a project, please Log In.


This product is also available in:
119108281