Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DD12.9321.1111
Manufacturer Part #:

DD12.9321.111

Manufacturer:

Description: AC Power Entry Modules Medical Filter QC 10A No Drawer
Silverlight Page 1,373, Mouser Enhanced Catalog
PDF Page 1,373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14
Series: DD12
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.33
  10: $24.29
  25: $21.86
  50: $20.64
  100: $19.43
  200: $18.83
  500: $18.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP-240-24
Linear and Switching Power Supplies 240W 24V 10A
Mean Well
1: $73.95
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
0859.0076
Plastic Hardware INSULATION COVER
Schurter
1: $4.49
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NF2D-B-9
RCA Phono Connectors Jacks RCA D style White/Black
Neutrik
1: $5.12
36160
Terminals NYLON RING 16-14 10
TE Connectivity / AMP
1: $0.19
145104-01-12.00
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 ...
Amphenol Connex
1: $15.94
UKZ1H101MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.79
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
8314L
Blowers 80mm 24VDC 18.8CFM
ebm-papst
1: $31.17
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88
0001.1011
Fuses SP 5X20 F 250V 5A
Schurter
1: $0.39
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10


This product is also available in:
682250282 119108281