Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DD12.8121.111
Manufacturer Part #:

DD12.8121.111

Manufacturer:

Description: AC Power Entry Modules Standard Filter QC 10A No Drawer
Silverlight Page 1,373, Mouser Enhanced Catalog
PDF Page 1,373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 8 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14
Series: DD12
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.51
  10: $22.69
  25: $20.41
  50: $19.27
  100: $18.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NB3N501DG
Clock Buffer PLL CLOCK MULTIPLIER
ON Semiconductor
1: $4.50
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
ECW1J-B24-BC0024L
Encoders 9mm Inserted Slot
Bourns
1: $3.44
0707086
Fixed Terminal Blocks HDFK 4
Phoenix Contact
1: $5.88
EEC-S5R5V474
Supercapacitors / Ultracapacitors 0.47F 5.5volts S ...
Panasonic Electronic Components
1: $3.74
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
FDC2512
MOSFET 150V NCh PowerTrench
Fairchild Semiconductor
1: $0.66
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
132137
RF Connectors SMA BULKHEAD RECPT FRONT MOUNT
Amphenol Connex
1: $5.05
LMP8350MA/NOPB
Special Purpose Amplifiers
Texas Instruments
1: $4.47
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
CMC313CTP
LED Lenses Clear Diffused 5mm Low Profile
VCC
1: $0.31
EHRJ45P5ES
Ethernet & Telecom Connectors RJ45 Cat5e Panel mt ...
Switchcraft
1: $11.90
PM-5R0V305-R
Supercapacitors / Ultracapacitors CAP,3.0F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $14.46
0859.0076
Plastic Hardware INSULATION COVER
Schurter
1: $4.49
RS-15-12
Linear and Switching Power Supplies 15.6W 12V 1.3A
Mean Well
1: $24.35
EDLNF105B5R5C
Supercapacitors / Ultracapacitors 1F 5.5V
Cornell Dubilier
1: $5.12
SR1712F-0202-20F0A-N9-9
Rotary Switches 2 POLE 2 POS D SHAFT
Alpha (Taiwan)
1: $4.54
TS7808CZ
Linear Regulators - Standard 3-Terminal Fixed Posi ...
Taiwan Semiconductor
1: $0.50
SR1712F-0203-20F0A-N9-9
Rotary Switches 2 POLE 3 POS D SHAFT
Alpha (Taiwan)
1: $4.54


This product is also available in:
119108281 682250282