|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DD11.0124.1111
Manufacturer Part #:

DD11.0124.1111

Manufacturer:

Description:
AC Power Entry Modules Green illumination QC 10A No Drawer
Mouser Online Catalog Page 1,412, Mouser Online Catalog
PDF Page 1,412, PDF Catalog Page
DD11.0124.1111 Datasheet DD11.0124.1111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: Yes
Switch Function: Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: DD11
Factory Pack Quantity: 50
Unit Weight: 1.234589 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4301.1014.02 AC Power Entry Modules 39
4301.1014.04 AC Power Entry Modules 52
4301.1014.03 AC Power Entry Modules 49
4301.1014.11 AC Power Entry Modules 8
4301.1014.01 AC Power Entry Modules 7
ImageMfr. Part #DescriptionStock 
DRV8412DDWR Motor / Motion / Ignition Controllers & Drivers 3,044
MAX3232CUE+ RS-232 Interface IC 1,883
EP2C5T144C8N FPGA - Field Programmable Gate Array 613
MS3181-10NA Circular MIL Spec Tools, Hardware & Accessories 630
4301.1401 AC Power Entry Modules 1,170
4301.1403 AC Power Entry Modules 814
08-50-0106 Headers & Wire Housings 98,702
09-50-3031 Headers & Wire Housings 49,633
TLV2464CPWR Operational Amplifiers - Op Amps 3,185
09-50-3041 Headers & Wire Housings 13,559
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.24
10:
$17.11
25:
$15.40
50:
$14.54
100:
$13.69
200:
$13.26
500:
$12.84

To add to a project, please Log In.

682250282 119108281 143080215 106889023 141547671 167858023 188492425 172639243