|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DC21.0021.1111
Manufacturer Part #:

DC21.0021.1111

Manufacturer:

Description:
AC Power Entry Modules Non-ill 2-Pole 10A w/ switch
Mouser Online Catalog Page 1,413, Mouser Online Catalog
PDF Page 1,413, PDF Catalog Page
DC21.0021.1111 Datasheet DC21.0021.1111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: No
Switch Function: Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Packaging: Tray
Series: DC21
Factory Pack Quantity: 40
Unit Weight: 1.164041 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX809SEUR+T Supervisory Circuits 2,756
SRR1210-270M Fixed Inductors 2,391
3101.0050 Fuse Holder 1,786
DC11.0001.001 AC Power Entry Modules 151
MCF51EM256CLL 32-bit Microcontrollers - MCU 440
LM25011AMYE Voltage Regulators - Switching Regulators 966
MCS3264R025FER Current Sense Resistors - SMD 4,550
NTPA7220LBMB0 Inrush Current Limiters 1,986
7427221 Ferrite Cable Cores 760
112487 RF Connectors / Coaxial Connectors 41
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.85
10:
$8.96
25:
$8.21
50:
$7.58
100:
$6.84
200:
$6.57
500:
$6.41

To add to a project, please Log In.

119108281 143080215 172639243 167858023 188492425 106889023 141547671