Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DC12.5102.001
Manufacturer Part #:

DC12.5102.001

Manufacturer:

Description: AC Power Entry Modules Screw-on 2-pole 10A Standard
Silverlight Page 1,374, Mouser Enhanced Catalog
PDF Page 1,374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Series: DC12
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.26
  10: $28.68
  25: $25.82
  50: $24.38
  100: $21.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
T491D475K050AT
Tantalum Capacitors - Solid SMD 50V 4.7uF 10% "D"
Kemet
1: $1.21
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
1847071
Pluggable Terminal Blocks MC 1 5/ 4-STF-3 5
Phoenix Contact
1: $4.16
242125
RF Adapters - Between Series SMA JACK TO N BLKHD J ...
Amphenol Connex
1: $7.57
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
DC11.0001.001
AC Power Entry Modules Screw-on 2-pole 10A Non-ill ...
Schurter
1: $8.76
0859.0047
Plastic Hardware INSULATION COVER
Schurter
1: $1.59
1427B2BK
Racks & Rack Cabinet Accessories LOCKS AND HANDLES
Hammond Manufacturing
1: $4.50
W68-X2Q12-10
Circuit Breakers 10A 2 POLE 2 TOGGLE
TE Connectivity / P&B
1: $48.34
FA-T220-51E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.96
EEU-FC1J680
Aluminum Electrolytic Capacitors - Leaded 68UF 63V ...
Panasonic Electronic Components
1: $0.45
SLP472M100H4P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $9.39
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
ABL-4.000MHZ-B2
Crystals +/-20ppm 4MHZ FUNDAMENTAL
ABRACON
1: $0.39
03453LF3H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.49
PIC16F873-20/SP
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $6.30
AVES106M50D16T-F
Aluminum Electrolytic Capacitors - SMD 10uF 50V 10 ...
Cornell Dubilier
1: $0.26
MC68332AMEH20
32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QS ...
Freescale Semiconductor
1: $30.92


This product is also available in:
119108281