|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DC12.4102.003
Manufacturer Part #:

DC12.4102.003

Manufacturer:

Description:
AC Power Entry Modules Screw-on 1-pole 6A Standard
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Switched
Current Rating: 6 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: IEC-950
Filter Type: Standard
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: DC12
Factory Pack Quantity: 10
Unit Weight: 2.257534 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172167-1 Pin & Socket Connectors 15,547
G5V-1-DC24 Low Signal Relays - PCB 8,105
MUSB-C511-00 USB Connectors 236
770988-1 Pin & Socket Connectors 43,760
AI-1223-TWT-5V-R Audio Indicators & Alerts 5,088
TL1105F160Q Tactile Switches 7,664
50-57-9005 Headers & Wire Housings 4,453
50-57-9404 Headers & Wire Housings 30,120
90130-1110 Headers & Wire Housings 1,881
90142-0010 Headers & Wire Housings 5,172
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.32
10:
$26.96
25:
$24.27
50:
$22.92
100:
$17.90

To add to a project, please Log In.

119108281 143080215 162312727 167858023 188492425 106889023 141547671 172639243