Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DC12.1102.001
Manufacturer Part #:

DC12.1102.001

Manufacturer:

Description: AC Power Entry Modules Screw-on 2-pole 1A Standard
Silverlight Page 1,374, Mouser Enhanced Catalog
PDF Page 1,374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Standard
Product: Inlets
Current Rating: 1 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Series: DC12
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.87
  10: $28.98
  25: $27.00
  50: $24.90
  100: $23.44
  200: $22.44
  500: $21.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA32A-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.69
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
BQ24012DRCR
Battery Management Linear 1-cell Li-Ion Charger
Texas Instruments
1: $2.58
74546-0401
Cable Assemblies PCIe 4X Cable Assy. 1M (3.3 ft.) ...
Molex
1: $105.62
AT89LS52-16AU
8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH ...
Atmel
1: $2.15
MAX4729EXT+T
Analog Switch ICs 3.5Ohm Dual SPST Analog Switch
Maxim Integrated
1: $2.08
MAX766ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
V80212S205Q
Slide Switches Slide DPDT 10.1A QC
C&K Components
1: $4.66
REF2930AIDBZR
Voltage & Current References 3.0V 100ppm/DegC 50uA ...
Texas Instruments
1: $1.19
PIC16F1825-I/P
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.78
FDS89141
MOSFET 100V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.42
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
MCP73213-A6SI/MF
Battery Management Dual cell OVP battery charger
Microchip Technology
1: $1.94
MAX5481EUD+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $4.85
MAX6374KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
SN74HC7002D
Logic Gates Quad w/Schmitt Trig
Texas Instruments
1: $2.81
REG103FA-5KTTT
Low Dropout Regulators - LDO DMOS 500mA LDO Reg
Texas Instruments
1: $10.63
T93YB200KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20
Vishay/Sfernice
1: $1.59
17250 10 B1
AC Power Cords 18AWG 10A SVT 7FT 6IN (2.3m) BLACK
Volex
1: $4.69


This product is also available in:
119108281