|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-DC11.0021.201
Manufacturer Part #:

DC11.0021.201

Manufacturer:

Description:
AC Power Entry Modules Snap-in 2-pole 10A Red ill 1.5mm panel
Mouser Online Catalog Page 1,413, Mouser Online Catalog
PDF Page 1,413, PDF Catalog Page
DC11.0021.201 Datasheet DC11.0021.201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: No
Switch Function: Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-2
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Series: DC11
Factory Pack Quantity: 50
Unit Weight: 0.652568 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4302.2002 AC Power Entry Modules 74
1590 Cable Mounting & Accessories 6,593
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.71
10:
$11.29
25:
$10.17
50:
$9.60
100:
$7.55

To add to a project, please Log In.

119108281 172639243 141547671 106889023 167858023