Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DC11.0021.001
Manufacturer Part #:

DC11.0021.001

Manufacturer:

Description: AC Power Entry Modules Screw-on 2-pole 10A Red illuminated
Silverlight Page 1,374, Mouser Enhanced Catalog
PDF Page 1,374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-2
Series: DC11
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.71
  10: $11.29
  25: $10.17
  50: $9.60
  100: $7.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N3440
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.77
57-30500
I/O Connectors PLUG
Amphenol Commercial Products
1: $10.00
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
SVDA/3V25
Solid State Relays - Industrial Mount 25A 4-32DC/2 ...
Continental Industries
1: $22.01
0154003.DRT
Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
Littelfuse
1: $2.78
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
TBC-14252
Racks & Rack Cabinet Accessories BOTTOM COVER
Bud Industries
1: $31.37
3760-2
Test Plugs & Test Jacks 15A 2500 VDC RED
Pomona Electronics
1: $3.61
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
EHDB9MF
D-Sub Adapters & Gender Changers EH SERIES DB9 MAL ...
Switchcraft
1: $13.00
BK/HTB-46I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.84
2132813-2
Headers & Wire Housings 2POS RTNR W-LATCH
TE Connectivity / AMP
1: $0.14
19198-0039
Terminals C-8105-06
Molex
1: $0.39
XXR-2
XLR Connectors XX SER CODE RING RED
Neutrik
1: $0.32
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52


This product is also available in:
119108281