Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DC11.0001.003
Manufacturer Part #:

DC11.0001.003

Manufacturer:

Description: AC Power Entry Modules Screw-on 1-pole 10A Non-illuminated
Silverlight Page 1,374, Mouser Enhanced Catalog
PDF Page 1,374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-2
Series: DC11
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 900 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.31
  10: $7.39
  25: $6.65
  50: $6.28
  100: $5.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
ATMEGA48-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.84
38770-0106
Barrier Terminal Blocks .375 LOW PROFILE 6P screw ...
Molex
1: $3.62
0859.0047
Plastic Hardware INSULATION COVER
Schurter
1: $1.59
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
0031.8231
Fuse Holders FUSE SOCKET
Schurter
1: $1.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
BK/HTB-36I
Fuse Holders Panel Mount 1/4 X 1 1/4 NO SEAL
Cooper Bussmann
1: $6.28
4300.0705
AC Power Entry Modules SNAP-IN .187 QC NEMA
Schurter
1: $0.56
64800001009
Fuse Holders Accessories 2CS COVER FOR 646 AND 647
Littelfuse
1: $0.18
FS12-200
Power Transformers 12.6VCT@.2A 6.3V@.4A DUAL PRIMA ...
Triad Magnetics
1: $9.00
GRM172-45
Fan Cords & Accessories Fan Filter 172mm 45 Pores ...
Orion Fans
1: $2.91
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
1945135
Pluggable Terminal Blocks 6P 3.5mm PIN STRIP
Phoenix Contact
1: $0.36
161-0504-E
DIN Connectors 5 PIN DIN PCB
Kobiconn
1: $0.98


This product is also available in:
119108281