Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DC11.0001.001
Manufacturer Part #:

DC11.0001.001

Manufacturer:

Description: AC Power Entry Modules Screw-on 2-pole 10A Non-illuminated
Silverlight Page 1,374, Mouser Enhanced Catalog
PDF Page 1,374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-2
Series: DC11
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 249 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.76
  10: $7.79
  25: $7.02
  50: $6.62
  100: $5.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
DC12.5102.001
AC Power Entry Modules Screw-on 2-pole 10A Standar ...
Schurter
1: $32.26
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
77138-101LF
Headers & Wire Housings MNTK CTW 30uAU RCPT
FCI
1: $0.26
LPT103-M
Linear and Switching Power Supplies 130W +5/+15/-1 ...
Emerson / Astec Power
1: $104.81
PIC16F883-I/SP
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 ...
Microchip Technology
1: $2.38
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
0859.0047
Plastic Hardware INSULATION COVER
Schurter
1: $1.59
EA EDIP320B-8LWTP
LCD Graphic Display Modules & Accessories Blue/Whi ...
ELECTRONIC ASSEMBLY
1: $262.45
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
TA3MLX
XLR Connectors 3P PLUG MALE
Switchcraft
1: $7.34
87523-6
Headers & Wire Housings STANDARD PRESSURE 24-20 AW ...
TE Connectivity / AMP
1: $0.24
A-31-BLACK
Enclosures, Boxes, & Cases 5.1X5.3X1.71 BK
SERPAC
1: $7.36
10073599-012LF
Headers & Wire Housings 12P DR HOUSING ACTIVE LATC ...
FCI
1: $0.67
03-09-1064
Pin & Socket Connectors 6 CIRCUIT RECEPTACLE
Molex
1: $0.45
87456-4
Headers & Wire Housings NON-PLRZD HSG 8 DBL .405 w ...
TE Connectivity / AMP
1: $1.65
911-350
Standoffs & Spacers Plastic Spcr .35 in Nylon Whit ...
Bivar
1: $0.14
CNXBE4108
LED Mounting Hardware 3MM PNL/.025"HDR 8"
VCC
1: $1.88


This product is also available in:
119108281