Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-DA22.2321.11
Manufacturer Part #:

DA22.2321.11

Manufacturer:

Description:
AC Power Entry Modules PCB 1A 125/250VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Filtered: Yes
Product: Inlets
Current Rating: 2 A
Voltage Rating: 250 VAC
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: C-14
Flammability Rating: UL 94 V-0
Fused: Yes
Series: DA22
Factory Pack Quantity: 20
Switch Function: Not Switched
Unit Weight: 2.292808 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 20
Multiples: 20
Pricing (USD)
  20: $21.53
  40: $19.31
  60: $17.48
  100: $16.46
  200: $15.76
  500: $14.93

To add to a project, please Log In.


This product is also available in:
176432066 119108281 141547671 106889023 172639243 167858023