|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-CZZ21
Manufacturer Part #:

CZZ21

Manufacturer:

Description:
Circuit Breaker Accessories 2 pole cover
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
CZZ21 Datasheet CZZ21 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Handles
Type: Waterproof Cover for 2 Pole Thermal Circuit Breaker Series TA35
Mounting Style: Screw
Number of Poles: 2 Poles
Packaging: Bulk
Series: TA35
Factory Pack Quantity: 10
Part # Aliases: 4435.0053
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM162W-A LCD Character Display Modules & Accessories 1,121
3118203 DIN Rail Terminal Blocks 1,270
43045-0600 Headers & Wire Housings 6,448
3036796 Terminal Block Tools & Accessories 89
MCP1700T-3002E/TT LDO Voltage Regulators 11,029
3214262 DIN Rail Terminal Blocks 524
74271221 Ferrite Clamp On Cores 1,277
3214314 Terminal Block Tools & Accessories 321
1688104 D-Sub Tools & Hardware 106
Real Time Availability
Stock:
87 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
10:
$0.97
25:
$0.877
50:
$0.832
100:
$0.787
200:
$0.765
500:
$0.731
$0.686
$0.675

To add to a project, please Log In.

108798883 156058099 186655707