|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-CZZ11
Manufacturer Part #:

CZZ11

Manufacturer:

Description:
Circuit Breaker Accessories 1 pole cover
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
CZZ11 Datasheet CZZ11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Handles
Type: Waterproof Cover for 1 Pole Thermal Circuit Breaker Series TA35
Mounting Style: Screw
Number of Poles: 1 Pole
Packaging: Bulk
Series: TA35
Factory Pack Quantity: 10
Part # Aliases: 4435.0052
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4430.2300 Circuit Breakers 30
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.93
10:
$0.83
25:
$0.75
50:
$0.71
100:
$0.66
200:
$0.64

To add to a project, please Log In.

108798883 186655707 156058099