Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-CGE0.6101.151
Manufacturer Part #:

CGE0.6101.151

Manufacturer:

Description: AC Power Entry Modules 6A w/ 2P switch MED 2P fuseholder
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Product: Inlets
Current Rating: 6 A
Voltage Rating: 125 V / 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-950
Flammability Rating: UL 94 V-0
Series: CG
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.63
  10: $77.00
  25: $69.29
  50: $65.46
  100: $49.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
08-70-1030
Headers & Wire Housings SKT SPOX TERM 18-24
Molex
1: $0.25
32-2098UL
Ethernet & Telecom Connectors RJ45 8P8C CAT5 ROUND ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.17
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
CGC0.6101.151
AC Power Entry Modules 4A w/ 2P switch MED 2P fuse ...
Schurter
1: $84.10
09-50-1051
Headers & Wire Housings 5CKT HOUSING
Molex
1: $0.67
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
4305.0001
AC Power Entry Modules Fusedrawer for KE KG 5x20mm ...
Schurter
1: $5.24
ERJ-2RKF1502X
Thick Film Resistors - SMD 0402 15Kohms 1% Tol
Panasonic Electronic Components
1: $0.24
UVR1J472MRD6
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $3.34
ERJ-2GEJ151X
Thick Film Resistors - SMD 0402 150ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
9504 060100
Multi-Paired Cables 24AWG 4PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $113.86
ERJ-2GEJ331X
Thick Film Resistors - SMD 0402 330ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
0001.2509
Fuses SPT 5X20 250V 3.15A
Schurter
1: $0.38
ERJ-2GEJ121X
Thick Film Resistors - SMD 0402 120ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
0001.2510
Fuses SPT 5X20 250V 4A
Schurter
1: $0.38
0201155
Terminal Block Tools & Accessories EB 2- 6 2P INSE ...
Phoenix Contact
1: $1.26
ERJ-2GEJ101X
Thick Film Resistors - SMD 0402 100ohms 5% Tol
Panasonic Electronic Components
10000: $0.00


This product is also available in:
119108281