Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-CDC4.4101.151
Manufacturer Part #:

CDC4.4101.151

Manufacturer:

Description: AC Power Entry Modules CD PWR ENTRY MODULE W. FILTER 4A M5
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 4 A
Housing Material: Thermoplastic
Mounting Style: Panel
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: Filtered Power Entry Module
Series: CD
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.31
  10: $53.02
  25: $48.60
  50: $46.86
  100: $43.66
  200: $40.22
  400: Quote
 

To add to a project, please Log In.


This product is also available in:
1191082815-0412-9false