Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-AS168X-CB3G150
Manufacturer Part #:

AS168X-CB3G150

Manufacturer:

Description: Circuit Breakers DIN THERM-MAG 3P 15A UL508 listed
Silverlight Page 2,739, Mouser Enhanced Catalog
PDF Page 2,739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Magnetic Circuit Breakers
Product Type: Supplementary Protector / Motor Controller
Current Rating: 15 A
Voltage Rating AC: 277 V
Voltage Rating DC: 65 V
Number of Poles: 3 Poles
Actuator Type: Handle
Circuit Function: Control Circuit
Series: AS168X
Operating Temperature Range: - 20 C to + 60 C
Illuminated: No
Dielectric Strength: 2 kV
Height: 68.4 mm
Length: 90 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 10
Termination Style: Screw
Trip Time: 0.008 s to 0.016 s
Type: Circuit Breaker
Voltage Rating: 277 VAC
Width: 17.5 mm
Part # Aliases: 4420.0204
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.88
  10: $84.34
  25: $75.90
  50: $71.69
  100: $54.63

To add to a project, please Log In.


This product is also available in:
108798883 186655707